
General purpose chip antenna operating at 900 MHz with a 5.1dB gain. Features a 26MHz bandwidth and 1.5 VSWR across its 902MHz to 928MHz frequency range. Designed for bracket or screw mounting, this lead-free component offers 50-ohm impedance.
Digi International A09-F5NF-M technical specifications.
| Bandwidth | 26MHz |
| Frequency | 928MHz |
| Gain | 5.1dB |
| Height | 25inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Mount | Brackets, Screw |
| Number of Bands | 1 |
| Operating Frequency | 900 MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Digi International A09-F5NF-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
