YAGI DIRECTIONAL ANTENNA 15 DBI
Digi International A09-Y15TM-P10I technical specifications.
| Frequency | 900MHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | TNC |
| RoHS | Compliant |
Download the complete datasheet for Digi International A09-Y15TM-P10I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.