
Directional Yagi antenna operating within the 896MHz to 980MHz frequency range, featuring an 8.1dBi gain. This chip antenna offers a 50 Ohm impedance and a VSWR of 1.5. It measures 12 inches in height and utilizes bracket mounting. The antenna is designed for single-band operation and includes an N-Female connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International A09-Y8NF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 900MHz |
| Height | 12inch |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 980MHz |
| Min Frequency | 896MHz |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Digi International A09-Y8NF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
