ANT 2.4GHZ 6 2.1DBI MMCX MALE
Digi International A24-HABMM-P5I technical specifications.
| Frequency | 2.4GHz |
| Length | 7inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | MMCX |
| RoHS | Compliant |
Download the complete datasheet for Digi International A24-HABMM-P5I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.