
2.4GHz chip antenna with 2.1dB gain, designed for panel mounting. Features a single band operation and a U.FL connector. Operating temperature range is -40°C to 85°C. Lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International A24-HABUF-P5I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.4GHz |
| Gain | 2.1dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Bands | 1 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.248oz |
| RoHS | Compliant |
Download the complete datasheet for Digi International A24-HABUF-P5I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
