
2.4 GHz articulated dipole antenna, 1/2 wave, featuring a 4.5-inch length and 10mm diameter. Offers 2.1 dBi gain with a VSWR of 2. This lead-free component mounts via an SMA connector.
Digi International A24-HASM-450 technical specifications.
| Diameter | 10mm |
| Frequency | 2.4GHz |
| Height | 4.303inch |
| Lead Free | Lead Free |
| Length | 4.5inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Digi International A24-HASM-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
