
Digi International A24-HASM-525 technical specifications.
| Diameter | 12.5mm |
| Frequency | 2.4GHz |
| Gain | 2.1dB |
| Height | 5.394inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Digi International A24-HASM-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
