Antennas 6 non articulating dipole
Digi International A24-HBMM-P6I technical specifications.
| Frequency | 2.4GHz |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | MMCX |
| RoHS | Compliant |
Download the complete datasheet for Digi International A24-HBMM-P6I to view detailed technical specifications.
No datasheet is available for this part.