Digi International ASB-5402-RME4-GLB technical specifications.
| Type | Serial to Wi-Fi |
| Number of Serial Ports | 4 |
| USB | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Connector Type | RJ-45 |
| Ethernet Speed | 10Mbps/100Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International ASB-5402-RME4-GLB to view detailed technical specifications.
No datasheet is available for this part.