This 4-port USB hub supports USB 1.0, 1.1, and 2.0 interfaces, with a transmission speed of 10 or 100 Mbps. It operates within a temperature range of 0 to 60°C. The hub has a product depth of 182.9mm, a height of 26.1mm, a length of 110.5mm, and a weight of 283.5 grams.
Checking distributor stock and pricing after the page loads.
Digi International AW-TS-44 technical specifications.
| Type | Hub |
| Interface | USB 1.0/USB 1.1/USB 2.0 |
| Number of Ports | 4 |
| Type of Connection | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Transmission Speed | 10Mbps|100Mbps |
| MDI/MDIX Port | No |
| Product Depth | 182.9mm |
| Height | 26.1mm |
| Product Weight | 283.5g |
| Product Length | 110.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.