2-port Ethernet/USB 3.1 hub supporting 10Mbps, 100Mbps, and 1000Mbps transmission speeds. Features TCP/IP connectivity for network integration. Operates within a temperature range of 0°C to 40°C. Dimensions are 118mm length, 74mm depth, and 30mm height, with a weight of 380g.
Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | Ethernet/USB 3.1 |
| Number of Ports | 2 |
| Type of Connection | TCP/IP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Transmission Speed | 10Mbps/100Mbps/1000Mbps |
| MDI/MDIX Port | No |
| Product Depth | 74mm |
| Height | 30mm |
| Product Weight | 380g |
| Product Length | 118mm |