24-port Ethernet/USB 3.1 hub supporting 10Mbps, 100Mbps, 1Gbps, and 10Gbps transmission speeds. TCP/IP connection type. Operates within a temperature range of 0°C to 55°C. Features a 24-port configuration with Ethernet and USB 3.1 interfaces. Dimensions include a depth of 255mm, height of 44.45mm, and length of 450.85mm, with a weight of 4700g.
Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | Ethernet/USB 3.1 |
| Number of Ports | 24 |
| Type of Connection | TCP/IP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Transmission Speed | 10Mbps/100Mbps/1Gbps/10Gbps |
| MDI/MDIX Port | No |
| Product Depth | 255mm |
| Height | 44.45mm |
| Product Weight | 4700g |
| Product Length | 450.85mm |