
System on Module (SOM) featuring an ARM core architecture operating at 150MHz. This module offers 8MB of NOR, FLASH, and SDRAM memory, with a data rate of 1.843Mbps. Integrated interfaces include I2C, SPI, and UART, powered by a 3.3V operating supply voltage. Designed for embedded systems, it operates within a temperature range of -40°C to 85°C and has a power consumption of 1.46W.
Digi International CC-9P-V502-C technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 1.843Mbps |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8MB |
| Memory Type | NOR, FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 1.46W |
| Radiation Hardening | No |
| RAM Size | 8MB |
| Series | ConnectCore® |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9P-V502-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
