BRD AUDIO ADD-0N CC 2443 KIT
Digi International CC-ACC-ADD-2443 technical specifications.
| Capacitance | 0F |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-ACC-ADD-2443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.