Stamp-Sized SOM with i.MX6UL Processor 256MB RAM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International CC-MX-JN58-Z1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International CC-MX-JN58-Z1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-X |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International CC-MX-JN58-Z1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.