
The CC-MX-LD79-ZK is a System on Module (SOM) designed for embedded computing applications. It features an 800MHz ARM core and includes 512MB of memory consisting of NAND, FLASH, and RAM. The module supports a range of interfaces, including I2C, USB, CAN, Ethernet, and UART. It operates within a temperature range of -20°C to 85°C and is supplied with a voltage of 3.75V. The module is available as a single unit and is suitable for use in a variety of embedded computing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Core Architecture | ARM |
| Frequency | 800MHz |
| Interface | I2C, USB, CAN, Ethernet, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Memory Type | NAND, FLASH, RAM |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.75V |
| Package Quantity | 1 |
| RAM Size | 1GB |
| Series | ConnectCore® |
| RoHS | Compliant |
