Digi International CC-SB-WMX-J97C technical specifications.
| Processor Type | Freescale |
| Operating Systems | Android|Linux|Win Embedded Compact |
| Processor Speed | 1.2GHz |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 4 |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Product Length | 100mm |
| Product Depth | 72mm |
Download the complete datasheet for Digi International CC-SB-WMX-J97C to view detailed technical specifications.
No datasheet is available for this part.