The CC-SB-WMX-L87C is a single board computer from Digi International, featuring an NXP processor running at 800MHz. It has up to 1GB of DDR3 system memory and supports Android, Linux, and Win Embedded Compact operating systems. The board includes a 1000Mbps Ethernet interface and a graphics card capable of resolutions up to 1920x1080. Additionally, it features an on-board sound card and a single on-board Ethernet card. The CC-SB-WMX-L87C operates within a temperature range of -40 to 85 degrees Celsius.
Digi International CC-SB-WMX-L87C technical specifications.
| Processor Type | NXP |
| Operating Systems | Android|Linux|Win Embedded Compact |
| Processor Speed | 800MHz |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1080Pixels |
| On Board Sound Card Type | NXP SGTL5000 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 4 |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 100mm |
| Product Depth | 72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International CC-SB-WMX-L87C to view detailed technical specifications.
No datasheet is available for this part.