This single board computer features a 528MHz NXP processor, 256MB of DDR3 system memory, and a 10/100 Ethernet interface. It supports Linux Yocto operating systems and has an on-board Ethernet card and graphic card with a resolution of 1366x768. The board operates within a temperature range of -40 to 85 degrees Celsius and measures 87mm in length and 63mm in depth.
Digi International CC-SBE-WMX-JN58 technical specifications.
| Processor Type | NXP |
| Operating Systems | Linux Yocto |
| Processor Speed | 528MHz |
| System Memory Maximum Size | 256MB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1366x768Pixels |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 3 |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 87mm |
| Product Depth | 63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International CC-SBE-WMX-JN58 to view detailed technical specifications.
No datasheet is available for this part.