
System-On-Modules - SOM Core 9C 32bit 155MHz 16MB/4MB
Digi International CC-V212-NC technical specifications.
| Frequency | 155MHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 256MB |
| Memory Type | FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 2.475W |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International CC-V212-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
