RF TXRX MODULE WIFI U.FL ANT
Sign in to ask questions about the Digi International CC-W9C-V212-YB-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International CC-W9C-V212-YB-B technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 75°C |
| Memory Size | 16MB |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -73dBm |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-W9C-V212-YB-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.