This ARM SOM module features a 400-pin S-XBGA-N400 package type and operates within a temperature range of -20 to 70°C. It is designed for use in computing and embedded systems applications, specifically for embedded computers and system on modules. The module has a width and length of 50mm and is mounted on the bottom with 400 terminals.
Digi International CC-WMX-J97C-TN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 400 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-N400 |
| Width | 50 |
| Length | 50 |
| Temperature Grade | OTHER |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International CC-WMX-J97C-TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.