Industrial temperature grade, stamp-sized System on Module (SOM) featuring an ARM microprocessor circuit. Operates across a wide temperature range from -40°C to 85°C, with a nominal supply voltage of 5V. Includes 256MB of RAM for embedded computing applications.
Digi International CC-WMX-JN58-NE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-X |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International CC-WMX-JN58-NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.