
The CC-WMX-KD69-VK is a 65Mbps interface module with NAND, FLASH, and RAM memory, operating within a temperature range of -20°C to 70°C. It features a 3.75V operating supply voltage and is packaged in a module format. This module supports I2C, USB, CAN, Ethernet, and UART interfaces. It is a single unit, packaged in bulk, and is part of the ConnectCore series.
Checking distributor stock and pricing after the page loads.
Digi International CC-WMX-KD69-VK technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 5GHz |
| Interface | I2C, USB, CAN, Ethernet, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | NAND, FLASH, RAM |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.75V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ConnectCore™ |
| RoHS | Compliant |
No datasheet is available for this part.