
SOM with i.MX53 Processor 1GB RAM
Checking distributor stock and pricing after the page loads.
Digi International CC-WMX-KD79-VK technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 5GHz |
| Interface | I2C, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Gb |
| Memory Type | NAND, FLASH, RAM |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.75V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ConnectCore™ |
| RoHS | Compliant |
No datasheet is available for this part.