The Digi ConnectCore 6+ is an ultra-compact and highly integrated system-on-module (SOM) solution based on the NXP i.MX6Plus Cortex-A9 processor family. It features a surface-mount design with pre-certified wireless 802.11a/b/g/n/ac and Bluetooth 5 connectivity. This module is designed for longevity and scalability in demanding industrial IoT applications, offering optimized heat dissipation and a low-profile form factor.
Digi International CC-WMX-KK8D-TN technical specifications.
| Processor | NXP i.MX6QuadPlus |
| CPU Speed | 800MHz |
| Flash Memory | 8GB |
| RAM Memory | 2GB |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Wi-Fi | 802.11a/b/g/n/ac |
| Bluetooth | Bluetooth 5 |
| Ethernet | 10/100/1000 Mbps (Gigabit) |
| RoHS | Compliant |
| Bluetooth Certification | Bluetooth 5 Certified |
Download the complete datasheet for Digi International CC-WMX-KK8D-TN to view detailed technical specifications.
No datasheet is available for this part.