
The CC-WMX-LD79-VK is a 1Gb System on Module from Digi International, designed for high-speed applications. It operates at frequencies up to 5GHz and supports data rates of 65Mbps. The module is packaged in a single unit and is suitable for use in temperatures ranging from -40°C to 85°C.
Digi International CC-WMX-LD79-VK technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ConnectCore™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX-LD79-VK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
