The CC-WMX-MB58-VM module features a 256MB memory size and operates at a maximum data rate of 65Mbps. It has a frequency of 5GHz and supports multiple interfaces, including I2C, SPI, UART, and USB. The module is designed to operate within a temperature range of -40°C to 85°C. It is packaged in a module case and is available in bulk packaging.
Digi International CC-WMX-MB58-VM technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 5GHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 256MB |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Series | ConnectCore® Wi-i.MX51 |
| RoHS | Compliant |
No datasheet is available for this part.