The ConnectCore Wi-i.MX51 module features a 256MB memory size and operates at frequencies up to 5GHz with data rates of 65Mbps. It supports multiple interfaces, including I2C, SPI, USB, and UART. The module is designed to operate within a temperature range of -40°C to 85°C.
Digi International CC-WMX-MB58-VM-B technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 5GHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 256MB |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Series | ConnectCore® Wi-i.MX51 |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX-MB58-VM-B to view detailed technical specifications.
No datasheet is available for this part.