The Digi ConnectCore 6UL Development Kit is a complete off-the-shelf development platform based on the ConnectCore 6UL System-on-Module. It includes the SBC Pro in a Pico-ITX form factor, featuring an NXP i.MX6UL processor, dual 10/100 Ethernet, pre-certified 802.11ac Wi-Fi, and Bluetooth 5. It is designed for rapid prototyping and as a productization-ready platform for industrial, medical, and energy applications.
Checking distributor stock and pricing after the page loads.
Digi International CC-WMX6UL-KIT technical specifications.
| Processor | NXP i.MX6UL-2 (Cortex-A7) @ 528 MHz |
| RAM | 256MB |
| Flash Memory | 256MB |
| Wireless LAN | 802.11a/b/g/n/ac |
| Bluetooth | BT 5.0 |
| Ethernet | Dual 10/100Ports |
| Form Factor | 100 x 72 (Pico-ITX)mm |
| Operating Temperature | -40 to 85°C |
| Wireless | FCC Part 15 Class B, IC, CE, RED |
| Safety | UL 60950-1, EN 62368-1 |