Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Cellular Type | LTE |
| Network Protocols | TCP |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Product Depth | 108.4mm |
| Height | 74.6mm |
| Product Length | 152.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |