
ARM-based System on Module (SOM) featuring 8MB RAM and 55MHz frequency. This embedded computer module offers serial and Ethernet interfaces, with NOR, FLASH, and SDRAM memory types. Operating at 3.3V, it supports a data rate of 230Kbps and a maximum operating temperature of 85°C. The module measures 36.703mm in length, 19.05mm in width, and 21.69mm in height.
Sign in to ask questions about the Digi International DC-ME-01T-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International DC-ME-01T-C technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 230Kbps |
| Density | 2000000B |
| Frequency | 55MHz |
| Height | 21.69mm |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Length | 36.703mm |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Max Output Current | 270mA |
| Nominal Supply Current | 250mA |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 891mW |
| RAM Size | 8MB |
| Reach SVHC Compliant | Unknown |
| Series | Digi Connect ME® |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-01T-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
