
ARM-based System on Module (SOM) featuring 8MB RAM and 55MHz frequency. This module offers serial and Ethernet interfaces, with a data rate of 230Kbps. Designed for through-hole mounting, it operates from a 3.3V supply and supports NOR, FLASH, and SDRAM memory types. The module has a compact footprint with dimensions of 36.703mm length, 19.05mm width, and 21.69mm height, functioning across a -40°C to 85°C temperature range.
Digi International DC-ME-01T-S technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 230Kbps |
| Density | 2000000B |
| Frequency | 55MHz |
| Height | 21.69mm |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Length | 36.703mm |
| Max Operating Temperature | 85°C |
| Max Output Current | 270mA |
| Memory Type | NOR, FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 250mA |
| Number of Contacts | 8 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 3.3V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 891mW |
| Radiation Hardening | No |
| RAM Size | 8MB |
| Reach SVHC Compliant | Unknown |
| Series | Digi Connect ME® |
| Termination | Solder |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-01T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
