
High-performance ARM System on Module (SOM) featuring a 75MHz core frequency. This ultra-compact module offers 8MB RAM and supports NOR, FLASH, and SDRAM memory types. Connectivity includes I2C, SPI, Ethernet (100Mbps), and GPIO interfaces. Operating at 3.3V, it functions within a -40°C to 80°C temperature range with a typical power consumption of 825mW. The module's dimensions are 36.7mm length, 19.05mm width, and 18.67mm height.
Digi International DC-ME-Y402-C technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 100Mbps |
| Frequency | 75MHz |
| Height | 18.67mm |
| Interface | I2C, SPI, Ethernet, GPIO |
| Lead Free | Lead Free |
| Length | 36.7mm |
| Max Operating Temperature | 80°C |
| Memory Type | NOR, FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Max Output Current | 346mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 825mW |
| RAM Size | 8MB |
| Reach SVHC Compliant | Unknown |
| Series | Digi Connect ME® |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-Y402-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
