
DEVICE SERVER on module
Digi International DC-ME-Y402-JT technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 230Kbps |
| Frequency | 75MHz |
| Interface | Ethernet, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Memory Type | FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Power Consumption | 825mW |
| Radiation Hardening | No |
| RAM Size | 8MB |
| Series | Digi Connect ME® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-Y402-JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
