COMPACT AND POWERFUL WIRED AND WIRELESS EMBEDDED MODULES
Digi International DC-ME-Y402-NC technical specifications.
| Core Architecture | ARM |
| Frequency | 75MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 8MB |
| Series | Digi Connect ME® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-Y402-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.