
System on Module (SOM) featuring an ARM core architecture operating at 55MHz. Equipped with 8MB RAM, NOR, FLASH, and SDRAM memory types. Supports Serial and Ethernet interfaces with a data rate of 230Kbps. Designed for operation between -40°C and 85°C, with a typical operating supply voltage of 30V and current of 270mA. Power consumption is rated at 891mW.
Digi International DC-ME4-01T-C technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 230Kbps |
| Frequency | 55MHz |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 891mW |
| RAM Size | 8MB |
| Series | Digi Connect ME® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME4-01T-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
