
The Digi Connect SP is a serial device server with a 55MHz ARM core, supporting data rates of up to 230.4Kbps. It features 16MB of RAM and 4MB of FLASH memory. The device operates within a temperature range of -40°C to 85°C and is supplied with a nominal current of 370mA at 30V. The device server is packaged in a lead-free enclosure with dimensions of 98.5mm in length, 42.7mm in width, and 25.4mm in height.
Digi International DC-SP-01-C technical specifications.
| Core Architecture | ARM |
| Data Rate | 230.4Kbps |
| Density | 4000000B |
| Frequency | 55MHz |
| Height | 25.4mm |
| Interface | RS-232, Ethernet, Serial |
| Lead Free | Lead Free |
| Length | 98.5mm |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, RAM |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 370mA |
| Operating Supply Current | 370mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| RAM Size | 16MB |
| Series | Digi Connect SP |
| Width | 42.7mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-SP-01-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
