
Networking Development Tools SP Adapter Dev. Kit
Digi International DC-SP-01-GN technical specifications.
| Data Rate | 230.4Kbps |
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 370mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | Digi Connect SP |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-SP-01-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
