Connect Wi-ME Module
Digi International DC-WME-Y402-JT technical specifications.
| Package/Case | Module |
| Current - Receiving | 346mA |
| Current - Transmitting | 346mA |
| Data Rate | 65Mbps |
| Frequency | 2.4GHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -69dBm |
| Series | Digi Connect® Wi-ME |
| RoHS | Compliant |
No datasheet is available for this part.