RF ANT 2.4GHZ/5.4GHZ FLAT SGL PK
Digi International DG-ANT-20CB-AG technical specifications.
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Packaging | Bulk |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Digi International DG-ANT-20CB-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.