ANTENNA 2.4GHZ DIPOLE 2DBI 25PC
Digi International DG-ANT-20DB-BG-B technical specifications.
| Frequency | 2.5GHz |
| Height | 108.5mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 25 |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Digi International DG-ANT-20DB-BG-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.