RF ANT 2.4GHZ WHIP TILT RP-SMA
Digi International DG-ANT-20DP-BG technical specifications.
| Max Power Dissipation | 2W |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Digi International DG-ANT-20DP-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.