The Edgeport/216 is a rack-mountable USB-to-serial hub that provides 16 RS-232 serial ports via two USB ports. It offers an external plug-and-play alternative to PCI cards for adding serial connectivity to PCs, servers, or thin clients without opening the chassis. The device supports baud rates up to 230 Kbps per port and includes a 5V/3A power supply with international plugs.
Checking distributor stock and pricing after the page loads.
| Number of Serial Ports | 16Ports |
| Serial Interface | RS-232 |
| Connector Type | DB-9 |
| Upstream Interface | 2 USB Type BPorts |
| Baud Rate | 230Kbps |
| Width | 43.118cm |
| Height | 4.53cm |
| Length | 12.70cm |
| Weight | 1170.84g |
| Power Supply | 5V/3AV/A |
| Trade Agreements Act | TAA Compliant |
| Usb-if | Certified |