The Edgeport/4s is an industrial-grade USB-to-serial converter that providing four high-speed serial ports. It features software-selectable RS-232, RS-422, and RS-485 communication protocols per port, eliminating the need to open the chassis or set jumpers. The device is USB powered and includes a 1-meter USB cable, designed for mission-critical applications in retail, industrial automation, and mobile computing environments.
Digi International EP-USB-4S technical specifications.
| Number of Serial Ports | 4 |
| Serial Interface Types | RS-232, RS-422, RS-485 |
| Connector Type | DB-9 Male |
| Data Transfer Rate | 230Kbps |
| Length | 11.05cm |
| Width | 18.29cm |
| Height | 2.61cm |
| Weight | 311.00g |
| Operating Temperature | 0 to 55°C |
| Operating Humidity | 0 to 95 (non-condensing)% |
| Safety | EN 60950, UL 1950, CSA 22.2 No. 950, IEC 950 |
| Emissions | FCC Class B, EN55022, EN55024 |
Download the complete datasheet for Digi International EP-USB-4S to view detailed technical specifications.
No datasheet is available for this part.