The Edgeport/8 is an external, plug-and-play USB-to-serial converter that provides eight RS-232 serial DB-9 ports for peripheral connectivity. It serves as an alternative to PCI cards, allowing for I/O expansion without opening the computer chassis. It supports automatic port reacquisition and maintains COM port assignments across reboots. The device includes a 1-meter USB cable and features LED indicators for device status and COM port activity.
Checking distributor stock and pricing after the page loads.
| Number of Ports | 8count |
| Serial Interface | RS-232 |
| Serial Connector | DB-9 |
| Serial Data Rate | 230kbps |
| Host Interface | USB Type A |
| Length | 11.05cm |
| Width | 18.29cm |
| Height | 4.45cm |
| Weight | 453.59g |
| Input Voltage | 5VDC |
| RoHS | Compliant |
| Safety | EN60950, UL 1950, CSA 2.2 No. 950 |
| Emissions | CE, FCC Part 15 Class B, EN55022, EN55024 |