Digi Connect EZ Mini is a secure, 1-port serial-to-Ethernet device server designed to modernize operational infrastructure. It features a software-selectable RS-232/422/485 serial port and a 10/100/1000 Mbps Ethernet port. The device includes built-in Digi TrustFence security, a Python environment for custom application development, and supports serial tunneling, TCP/UDP sockets, and Digi's RealPort COM port redirector.
Digi International EZ01-MA00-GLB technical specifications.
| Serial Ports | 1count |
| Serial Interface | RS-232/422/485 (Software Selectable) |
| Ethernet Speed | 10/100/1000Mbps |
| Memory | 256 MB RAM, 4 GB FlashMB |
| Operating Temperature | 0 to 40°C |
| Input Voltage | 9 to 30VDC |
| Power Consumption | 1.7 (typical)W |
| Dimensions | 13.7 x 9.5 x 3cm |
| Safety | IEC62368-1, CB, EN62311 |
| Environmental | RoHS 3 Compliant |
| Emissions | FCC Part 15 Subpart B, ICES-003, CE, RED |
Download the complete datasheet for Digi International EZ01-MA00-GLB to view detailed technical specifications.
No datasheet is available for this part.