Rackmount network server featuring 8GB of Flash system memory. Equipped with two 10/100/1000 Mbps Ethernet connectors for high-speed connectivity. Operates within a temperature range of 0°C to 50°C. Dimensions include a depth of 300mm, height of 44mm, and length of 444mm.
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| System Memory Maximum Size | 8Gbyte |
| System Memory Type | Flash |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| SATA | 0 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Product Depth | 300mm |
| Height | 44mm |
| Product Length | 444mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |