The Digi IX10 is a ruggedized industrial cellular router designed for reliable, cost-effective connectivity in critical industrial applications. It features LTE Cat 4 global connectivity with 3G/2G fallback, dual Mini-SIM slots for redundancy, and a software-selectable RS-232/485 serial port. The device is built with a glass-filled polyphenylene sulphide (PPS) IP30 enclosure and supports operation in harsh environments with a wide temperature range.
Checking distributor stock and pricing after the page loads.
| Cellular Technology | LTE Cat 4 Global |
| SIM Slots | (2) Mini-SIM (2FF) |
| Ethernet Ports | 1 x RJ-45, 10/100 Mbps |
| Serial Interface | RJ-50 10-pin; RS-232/485 software selectable |
| Operating Temperature | -40 to 70°C |
| Supply Voltage | 9 - 30VDC |
| RAM | 256MB |
| Flash Memory | 256MB |
| Weight | 0.39kg |
| Dimensions | 118 x 88 x 35mm |
| Environmental | RoHS 3 |
| Safety | IEC 62368-1, CB, EN 62311, UL 121201 9th Edition |
| Emissions | CE, RED, FCC Part 15 Subpart B |
| Ingress Protection | IP30 |