The Digi IX15 is an industrial-grade IoT gateway and cellular router that connects Digi XBee modules to cloud applications over cellular or Ethernet. It features an integrated XBee 3 Zigbee 3.0 module, global LTE Cat 4 cellular connectivity with dual SIM support, and software-selectable RS-232/485 serial communication. Designed for harsh environments, it supports an operating temperature range of -40°C to +74°C and carries Class 1 Division 2 certification.
Digi International IX15-00G4-XB2 technical specifications.
| Cellular Technology | LTE Cat 4, 3G, 2G |
| XBee Module | Digi XBee 3 Zigbee 3.0 MMT (XB3-24Z8UM-J) |
| Ethernet Port | 10/100Mbps |
| Serial Interface | RS-232/485 (Software Selectable) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 74°C |
| SIM Slots | 2Quantity |
| Input Voltage | 9 - 30VDC |
| Hazardous Locations | Class 1 Division 2 |
| Safety | CB, NRTL |
| Environmental | RoHS |
Download the complete datasheet for Digi International IX15-00G4-XB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.